Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.800 |
10+ | € 21.000 |
25+ | € 18.600 |
100+ | € 18.590 |
250+ | € 18.220 |
Product Information
Product Overview
AD9608BCPZ-105 is a monolithic, dual-channel, 1.8V supply, 10-bit, analogue-to-digital converter (ADC) that features a high performance sample-and-hold circuit and an on-chip voltage reference. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface. A differential clock input controls all internal conversion cycles. An optional duty cycle stabilizer compensates for wide variations in the clock duty cycle while maintaining excellent overall ADC performance. The application includes communications, diversity radio systems, I/Q demodulation systems, broadband data applications, battery-powered instruments, handheld scope meters, portable medical imaging, and ultrasound.
- Single to noise ratio is 61.7dBFS typ (fIN=9.7MHz, 25°C)
- Spurious free dynamic range is 85dBc typ (fIN=9.7MHz, 25°C)
- Differential analogue input with 650MHz bandwidth
- On-chip voltage reference and sample-and-hold circuit
- Input span, VREF=1.0V is 2V p-p typ (full)
- Differential nonlinearity is ±0.12LSB typ (25°C)
- On-chip voltage reference and sample-and-hold circuit
- Offset binary, grey code, or twos complement data format, integer 1-to-8 input clock divider
- Built-in selectable digital test pattern generation, energy-saving power-down modes
- 64 lead LFCSP-VQ package, ambient operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential
Single
1.9V
64Pins
85°C
-
105MSPS
Serial, SPI
1.7V
LFCSP
-40°C
Dual 10-Bit Pipelined ADCs
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate