Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.200 |
10+ | € 22.880 |
25+ | € 20.580 |
100+ | € 20.170 |
250+ | € 19.760 |
Product Information
Product Overview
AD9520-4 is a 12 LVPECL/24 CMOS output clock generator. It provides a multioutput clock distribution function with sub picosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 1.4GHz to 1.8GHz. An external 3.3V/5V VCO/VCXO of up to 2.4GHz can also be used. This serial interface supports both SPI and I²C ports. An in-package EEPROM, which can be programmed through the serial interface, can store user-defined register settings for power-up and chip reset. It features 12 LVPECL outputs in four groups. Any of the 1.6GHz LVPECL outputs can be reconfigured as two 250MHz CMOS outputs. Application includes low jitter, low phase noise clock distribution, 10/40/100 Gb/sec networking line cards, including SONET, synchronous Ethernet, OTU2/3/4, forward error correction (G.710), clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, ATE and high performance instrumentation.
- Low phase noise, phase-locked loop (PLL), reference monitoring capability
- Reference monitoring capability, additive output jitter as low as 225fs rms
- Automatic/manual reference holdover and reference switchover modes, with revertive switching
- Glitch-free switchover between references, automatic recovery from holdover
- Automatic synchronization of all outputs on power-up
- Non-volatile EEPROM stores configuration settings
- VS range from 3.135 to 3.465V (3.3V ± 5%, VS=VS-DRV= 3.3V ± 5%, VS ≤ VCP ≤ 5.25V, TA=25°C, typ)
- Frequency range from 1400 to 1800MHz (VS=VS-DRV= 3.3V ± 5%, VS ≤ VCP ≤ 5.25V, TA=25°C, typ)
- Typical frequency pushing is 1MHz/V (VS=VS-DRV= 3.3V ± 5%, VS ≤ VCP ≤ 5.25V, TA=25°C, typ)
- 64-lead LFCSP-VQ package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
12Outputs
3.465V
64Pins
85°C
-
No SVHC (21-Jan-2025)
1.6GHz
3.135V
LFCSP-VQ-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate