Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9214BRSZ-105
Order Code4017014
Product RangeSingle 10-Bit Pipelined ADCs
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 31.470 |
| 10+ | € 23.060 |
| 47+ | € 21.600 |
| 141+ | € 21.580 |
| 282+ | € 20.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9214BRSZ-105
Order Code4017014
Product RangeSingle 10-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate105MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 10-Bit Pipelined ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD9214 is a 10bit monolithic sampling analogue-to-digital converter (ADC) with an on-chip track-and-hold circuit, and is optimized for low cost, low power, small size, and ease of use. Typical application includes battery-powered instruments, hand-held scope meters, low-cost digital oscilloscopes, ultrasound equipment, cable reverse path, broadband wireless and residential power line networks.
- SNR = 53dB at 39MHz analogue input (-0.5dBFS)
- Low power: 285mW at 105MSPS and ±1LSB/V PSRR
- 30mW power-down mode
- 300MHz analogue bandwidth
- On-chip reference and track/hold
- 1V p-p or 2V p-p analogue input range option
- Single 3.3V supply operation (2.7V to 3.6V)
- Two's complement or offset binary data format option
- 28 lead SSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
105MSPS
Data Interface
Parallel
Supply Voltage Min
2.7V
ADC / DAC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
Single 10-Bit Pipelined ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability