Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.270 |
10+ | € 2.770 |
56+ | € 2.100 |
112+ | € 1.900 |
280+ | € 1.680 |
504+ | € 1.580 |
Product Information
Product Overview
AD8648 is a quad channel, rail-to-rail, input and output, single-supply amplifier. It features low offset voltage, wide signal bandwidth, low input voltage, and low current noise. The combination of 24MHz bandwidth, low offset, low noise, and very low input bias current makes this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. It offer high output drive capability, which is excellent for audio line drivers and other low impedance applications. It is widely used in application such as battery-powered instruments, multipole filters, ADC front ends, sensors, barcode scanners, ASIC input or output amplifiers, audio amplifiers, photodiode amplifiers, data path/mux/switch control etc.
- Offset voltage is 0.6mV typ
- Single-supply operation is 2.7V to 5.5V
- Voltage noise density is 8nV/√Hz
- Operating temperature is −40°C to +125°C
- Slew rate is 11V/μs typ at (RL = 2Kohm)
- Short-circuit output current is 120mA typ
- No phase reversal, unity gain stable
- Low input bias current is 0.3pA typ
- Low supply current per amplifier is 1.5mA typ
- Package style is 14-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
11V/µs
NSOIC
General Purpose
600µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
24MHz
2.7V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
0.3pA
-40°C
-
MSL 1 - Unlimited
NSOIC
24MHz
11V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate