Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.950 |
10+ | € 9.450 |
25+ | € 8.370 |
100+ | € 6.800 |
250+ | € 6.680 |
500+ | € 6.550 |
Product Information
Product Overview
AD8625 is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. It has an ability to swing rail-to-rail at the input and rail-to-rail at the output it also enables it to be used for buffer CMOS DACs, ASICs, and other wide output swing devices in single-supply systems. The 5MHz bandwidth and low offset are ideal for precision filters. It is widely used in application such as 8photodiode amplifiers, ATEs, line-powered/battery-powered instrumentation, industrial controls, automotive sensors, precision filters, audio etc.
- Very low IB is 1pA max
- Single-supply operation is 5V to 26V
- Dual-supply operation is ±2.5V to ±13V
- Low supply current is 630μA/amp typ
- Low offset voltage is 500μV max
- Unity gain stable, no phase reversal
- Slew rate is 5V/µs
- Gain bandwidth is 5MHz
- Voltage noise is 1.9µV p-p at (0.1Hz to 10Hz)
- Operating temperature is –40°C to +85°C, packaging style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5V/µs
TSSOP
JFET
50µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
5MHz
5V to 26V, ± 2.5V to ± 13V
14Pins
Rail - Rail Output (RRO)
0.25pA
-40°C
-
MSL 1 - Unlimited
TSSOP
5MHz
5V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate