1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.440 |
10+ | € 4.680 |
25+ | € 4.100 |
100+ | € 3.630 |
250+ | € 3.270 |
500+ | € 3.140 |
Product Information
Product Overview
AD8476 is a very low power, fully differential precision amplifier with integrated gain resistors for unity gain. It is an ideal choice for driving low power, high performance ADCs as a single-ended-to-differential or differential-to-differential amplifier. It provides a precision gain of 1, common-mode level shifting, low temperature drift, and rail-to-rail outputs for maximum dynamic range. It works well with SAR, Σ-Δ, and pipeline converters. The high current output stage of the part allows it to drive the switched capacitor front-end circuits of many ADCs with minimal error. It is widely used in application such as ADC driver, differential instrumentation amplifier building block, single-ended-to-differential converter, battery-powered instruments etc.
- Supply current is 300μA typ
- Harmonic distortion2 is -126dB typ
- Differential output designed to drive precision ADCs
- Rail-to-rail outputs, VOCM pin adjusts output common mode
- Spectral noise density is 39nV/√Hz typ
- Gain drift is 1ppm/°C max, output offset voltage is 50μV typ
- Single supply range is 3V to 18V, dual supply range is ±1.5V to ±9V
- Slew rate is 10V/μs typ, −3dB small signal bandwidth is 6MHz typ
- Operating temperature is -40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
6MHz
3V to 18V, ± 1.5V to ± 9V
8Pins
Rail - Rail Output (RRO)
-
-40°C
-
MSL 1 - Unlimited
MSOP
6MHz
1Amplifiers
10V/µs
MSOP
Differential
50µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
10V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate