Quantity | Price (ex VAT) |
---|---|
1500+ | € 11.000 |
Product Information
Product Overview
AD8366ACPZ-R7 is a DC to 600MHz, dual-digital variable gain amplifier. It is a matched pair of fully differential, low noise and low distortion, digitally programmable variable gain amplifiers (VGAs). This amplifier offers flat frequency performance from DC to 70MHz, independent of gain code. It offers an excellent spurious-free dynamic range, suitable for driving high-resolution analogue-to-digital converters (ADCs). The output common-mode voltage defaults to VPOS/2 but can be programmed via the VCMA and VCMB pins over a range of voltages. The input common-mode voltage also defaults to VPOS/2 but can be driven down to 1.5V. A built-in, dc offset compensation loop can be used to eliminate dc offsets from prior stages in the signal chain. It is used in applications such as baseband I/Q receivers, diversity receivers, and wideband ADC drivers.
- Differential input and output, adjustable output common-mode, optional DC output offset correction
- Serial/parallel mode gain control, power-down feature, single 5V supply operation
- Slew rate is 1100V/µs typical at (maximum gain, VS = 5V, TA = 25°C, ZS = 200 ohm)
- Common-mode rejection ratio is -66.2dB typical at (VS = 5V, TA = 25°C, ZS = 200 ohm)
- Noise figure (3MHz) is 11.3dB typical at (maximum gain, VS = 5V, TA = 25°C, ZS = 200 ohm)
- Supply voltage range from 4.75V to 5.25V, total supply current is 180mA typical at (ENBL = 5V)
- Gain step accuracy is ±0.25dB typical at (VS = 5V, TA = 25°C, ZS = 200 ohm)
- Third harmonic distortion is -90dBc typical at (2V p-p output, minimum gain, VS = 5V, TA = 25°C)
- Differential input impedance is 217ohm typical at (VS = 5V, TA = 25°C, ZS = 200 ohm)
- Operating temperature range from -40°C to +85°C, 32-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
2Amplifiers
-40°C
4.75V to 5.25V
32Pins
-
No SVHC (21-Jan-2025)
-
2 Amplifier
2Channels
-
85°C
LFCSP-EP
Surface Mount
-
LFCSP-EP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate