Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 56.260 |
Product Information
Product Overview
AD8232-EVALZ is an AD8232 single-lead heart rate monitor front end evaluation board. This board contains an AD8232 heart rate monitor front end conveniently mounted with the necessary components for initial evaluation in fitness applications. Inputs, outputs, supplies and leads off detection terminals are routed to test pins to simplify connectivity. Switches and jumpers are available for setting the input bias voltage, shutdown (SDN), fast restore (FR) and AC/DC, leads off detection mode.
- Ready to use heart rate monitor (HRM) front end
- Operates in two electrode or three electrode configurations
- Directly interfaces to data acquisition and analogue-to-digital converters (ADCs)
- Easy feature selection with switches
- Allows various circuit configurations
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Medical - Health Platform
Evaluation Board AD8232ACPZ-P7
No SVHC (21-Jan-2025)
AD8232ACPZ-R7
Heart Rate Monitor Front End
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate