Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.960 |
10+ | € 4.120 |
50+ | € 3.220 |
100+ | € 2.940 |
250+ | € 2.630 |
500+ | € 2.450 |
Product Information
Product Overview
AD8203YRMZ is a high common-mode voltage, single-supply difference amplifier. It is a single-supply difference amplifier for amplifying and low-pass filtering small differential voltages in the presence of a large common-mode voltage (CMV). Automotive platforms demand precision components for better system control. It provides excellent ac and dc performance keeping errors to a minimum in the user’s system. It features an externally accessible 100Kohm resistor at the output of the Preamp A1, which can be used for low-pass filter applications and for establishing gains other than 14. It is used in applications such as transmission control, diesel injection control, engine management, adaptive suspension control, vehicle dynamics control.
- High common-mode voltage range
- Supply voltage range from 3.5V to 12V
- Low-pass filter (1-pole or 2-pole), excellent ac and dc performance
- Gain drift is ±20ppm/°C typical at (VS = 5V)
- System bandwidth is 60KHz typical at (VS = 5V)
- Slew rate is 0.33V/µs typical at (VIN = 0.28V, VOUT = 4V step)
- Quiescent current vs. temperature is 0.25mA typical at (VO = 0.1Vdc)
- Input bias current is 40nA typical at (VS = 5V)
- Spectral density is 300nV/√Hz typical at (1KHz, VS = 5V)
- Operating temperature range from -40°C to +125°C, 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.33V/µs
MSOP
Differential
-
Surface Mount
125°C
-
MSOP
60kHz
60kHz
3.5V to 12V
8Pins
-
40nA
-40°C
-
No SVHC (21-Jan-2025)
-
0.33V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate