Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.870 |
10+ | € 4.570 |
25+ | € 3.970 |
100+ | € 3.300 |
250+ | € 2.960 |
500+ | € 2.800 |
Product Information
Product Overview
AD8052 is a dual channel, low cost, high speed, voltage feedback amplifier. It has a true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. Despite their low cost, this device provides excellent overall performance and versatility. The output voltage swings to within 25mV of each rail, providing maximum output dynamic range with excellent overdrive recovery. It is well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. It is used in applications such as active filters, analogue-to-digital drivers, clock buffer, consumer video, professional cameras, CCD imaging systems, CD/DVD ROMs.
- 110MHz typical -3dB small signal bandwidth at (G = +1, VOUT = 0.2V p-p)
- Slew rate is 145V/μs typical at (G = -1, VOUT = 2V step)
- Settling time to 0.1% is 50ns typical at (G = -1, VOUT = 2V step)
- Total harmonic distortion is -67dB typical at (C = 5MHz, VOUT = 2V p-p, G = +2)
- Input voltage noise is 16nV/√Hz typical at (f = 10KHz, TA = 25°C)
- Input bias current is 1.4μA typical at (TA = 25°C, VS = 5V)
- Differential gain error is 0.09% typical at (G = +2, RL = 150 ohm to 2.5V)
- Differential phase error is 0.19° typical at (G = +2, RL = 150 ohm to 2.5V)
- Quiescent current/amplifier is 4.4mA typical at (TA = 25°C, VS = 5V)
- Operating temperature is -40°C to +125°C, package style is 8-lead SOIC_N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
170V/µs
NSOIC
Voltage Feedback
1.7mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
-
3V to 12V
8Pins
Rail - Rail Output (RRO)
1.4µA
-40°C
-
MSL 1 - Unlimited
NSOIC
-
170V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate