Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.290 |
10+ | € 7.750 |
56+ | € 6.180 |
112+ | € 5.710 |
280+ | € 5.600 |
504+ | € 5.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8044ARZ-14
Order Code4019608
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product160MHz
Slew Rate Typ190V/µs
Supply Voltage Range3V to 12V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth160MHz
No. of Amplifiers4 Amplifier
Slew Rate190V/µs
Product Overview
AD8044 is a quad, low power, voltage feedback, high speed amplifier designed to operate on +3V, +5V, or ±5V supplies. Typical application includes active filters, video switchers, distribution amplifiers, A/D driver, professional cameras, CCD imaging systems and ultrasound equipment (Multichannel).
- Output swings to within 25mV of either rail
- Input voltage range extends 200mV below ground and no phase reversal with inputs 1V beyond supplies
- Low power of 2.75mA/Amplifier
- High speed and fast settling on +5V
- 150MHz -3dB bandwidth (G = +1), 170V/µs slew rate and 40ns settling time to 0.1%
- Good video specifications (RL = 150 ohm, G = +2)
- Gain flatness of 0.1dB to 12MHz, 0.06% differential gain error, 0.15° differential phase error
- Low distortion of -68dBc total harmonic at 5MHz
- Outstanding load drive capability: drives 30mA 0.5V from supply rails
- 14 lead SOIC package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
190V/µs
IC Case / Package
SOIC
Amplifier Type
Voltage Feedback
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
160MHz
Supply Voltage Range
3V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
160MHz
Slew Rate
190V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability