Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.870 |
10+ | € 10.390 |
Product Information
Product Overview
AD8013 is a low-power, single-supply, triple-video amplifier. This has 30mA of output current and is optimized for driving one back-terminated video load (150 ohms). This makes the ideal for broadcast and professional video electronics. It offers low power of 4mA per amplifier max and runs on a single +5V to +13V power supply. The outputs of amplifier swing to within one volt of either supply rail to easily accommodate video signals. This unique among current feedback op-amp by virtue of its large capacitive load drive. This op-amp is capable of driving large capacitive loads while still achieving rapid settling time. Application includes LCD displays, video line driver, broadcast and professional video, computer video plug-in boards, consumer video, RGB amplifier in component systems.
- Three video amplifiers in one package, drives large capacitive load
- Low power, 4mA/amplifier max power supply current
- Typical bandwidth (3dB) is 125MHz (no peaking, G=+2, TA=+25°C, RLOAD=150 ohm)
- Fast settling time of 18ns (0.1%), slew rate is 400V/µs (2V step, TA=+25°C, RLOAD=150 ohm)
- High speed disable function per channel, turn-off time is 30ns
- Short circuit current is 95mA, output swing to within 1V of rails
- Typical input voltage noise is 3.5nV/√Hz (f=10KHz, TA=+25°C, RLOAD=150V)
- Output current is 30mA (+5V, TA=+25°C, RLOAD=150V)
- 14-lead SOIC package
- Temperature rating range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
140MHz
-40°C
30mA
NSOIC
14Pins
-
No SVHC (21-Jan-2025)
3Amplifiers
1kV/µs
85°C
4.2V to 13V, ± 2.1V to ± 6.5V
NSOIC
Single Ended
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate