Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7945BNZ
Order Code4017805
Product Range12-bit Voltage Output DACs
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.740 |
18+ | € 11.570 |
36+ | € 11.400 |
108+ | € 11.230 |
252+ | € 11.050 |
504+ | € 10.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7945BNZ
Order Code4017805
Product Range12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceParallel
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleDIP
No. of Pins20Pins
Input Channel TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range12-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7945 is a fast 12-bit multiplying DAC. It has a 12-bit parallel interface. It offer superior speed and power consumption performance. It is widely used in application such as battery-powered instrumentation, laptop computers etc.
- Relative accuracy ±0.5LSB max
- Differential nonlinearity is ±0.5LSB max
- Low power is 5mW typ
- 40ns write pulse width
- Low glitch is 60nV-s with amplifier connected
- Fast settling is 600ns to 0.01%
- Linearity error is ±0.5LSB
- Nominal supply voltage is +5V
- Operating temperature is –40°C to +85°C
- Packaging style is plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
Parallel
ADC / DAC Case Style
DIP
Input Channel Type
Parallel
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
12-bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001