Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.850 |
10+ | € 10.750 |
75+ | € 8.220 |
150+ | € 8.060 |
300+ | € 7.890 |
525+ | € 7.730 |
Product Information
Product Overview
AD7928 is a high speed, low power, 8-channel, successive approximation ADC. It operate from a single 2.7V to 5.25V power supply and feature throughput rates up to 1MSPS. The conversion process and data acquisition are controlled using CS and serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and conversion is also initiated at this point. There are no pipeline delays associated with the part. The conversion time for the device is determined by the SCLK frequency, which is also used as the host clock to control the conversion.
- Power dissipation is 6mW max at 1MSPS with 3V supply 13.5mW max at 1MSPS with 5V supply
- Resolution is 12bits
- Flexible power/serial clock speed management
- High speed serial interface SPI®/QSPI™/MICROWIRE™/DSP compatible
- Signal-to-noise ratio (SNR) is 70dB min
- Full power bandwidth is 8.2MHz typ
- Eight (single-ended) inputs with sequencer
- Conversion time is 800ns max at (16 SCLK cycles with SCLK at 20MHz)
- Operating temperature range is −40°C to +85°C
- Linearity error is ±1LSB, packaging style is 20-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
20Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
2.7V
TSSOP
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate