Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7921ARMZ
Order Code4016915
Product RangeDual 12-bit SAR ADCs
Technical Datasheet
112 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.120 |
10+ | € 4.810 |
50+ | € 4.040 |
100+ | € 3.960 |
250+ | € 3.880 |
500+ | € 3.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7921ARMZ
Order Code4016915
Product RangeDual 12-bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate250kSPS
Input Channel TypeSingle Ended
Data InterfaceMicrowire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.35V
Supply Voltage Max5.25V
ADC / DAC Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-bit SAR ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD79211 is a 12bit, high speed, low power, 2-channel successive approximation ADC. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates of up to 250KSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier which can handle input frequencies in excess of 6MHz.
- 70dB signal-to- noise and distortion (SINAD) at fIN = 100KHz sine wave
- 3.2μs max conversion time
- 20mW max power dissipation at VDD = 5V, fSAMPLE = 250KSPS
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface:SPI®/QSPI™/MICROWIRE™/DSP compatible
- Standby mode: 1μA maximum
- ±1.5LSB max linearity error
- 8 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
250kSPS
Data Interface
Microwire, QSPI, SPI
Supply Voltage Min
2.35V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Dual 12-bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001