Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.980 |
10+ | € 12.770 |
25+ | € 12.270 |
100+ | € 10.150 |
250+ | € 10.110 |
Product Information
Product Overview
AD74115 is a single-channel, software-configurable, input and output device for industrial control applications. It provides a wide range of use cases, integrated on a single chip. This use case includes analogue output, analogue input, digital output, digital input, resistance temperature detector (RTD), and thermocouple measurement capability. A serial peripheral interface (SPI) is used to handle all communications to the device. The digital input and digital outputs can be accessed via the SPI or the general-purpose input and output (GPIO) pins to support higher-speed data rates. The device features a 16-bit, Σ-Δ analogue-to-digital converter (ADC) and a 14-bit digital-to-analogue converter (DAC). It contains a high accuracy 2.5V on-chip reference that can be used as the DAC and ADC reference. Application includes isolated industrial control systems, process control, factory automation, building control systems.
- Multiple configurable modes to a single pin, auxiliary high voltage sense pins
- Overvoltage tolerant on screw terminal facing pins, powered or unpowered
- On-chip diagnostics including open-circuit and short-circuit detection
- Unipolar and bipolar capability, SPI-compatible, programmable power control
- Resolution is 14bits (AVDD = +6V to +28.8V, AVSS = -2.5V to -18V, TA = -40°C to +105°C) minimum
- Output range from -12 to +12V (AVDD = +6V to +28.8V, AVSS = -2.5V to -18V, TA = -40°C to +105°C)
- Differential nonlinearity range from −1.0 to +1.0LSB (guaranteed monotonic, TA = -40°C to +105°C)
- Gain error range from −0.2 to +0.2%FSR (AVDD= +6V to +28.8V, AVSS= -2.5V to -18V, TA= -40 to +105°C)
- Typ output noise is 0.17LSB p-p (0.1Hz to 10Hz bandwidth, 100Kohm load, TA= -40 to +105°C)
- 48-lead LFCSP package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4-Channel Software Configurable Input/Output Solution
28.8V
48Pins
105°C
-
6V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate