Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.370 |
18+ | € 32.080 |
36+ | € 31.440 |
108+ | € 30.800 |
Product Information
Product Overview
AD670JNZ is a complete 8-bit signal conditioning analogue-to-digital converter. It consists of an instrumentation amplifier front end along with a DAC, comparator, successive approximation register (SAR), precision voltage reference, and a three-state output buffer on a single monolithic chip. No external components or user trims are required to interface, with full accuracy, an analogue system to an 8-bit data bus. The AD670 will operate on the +5V system supply. The input stage provides differential inputs with excellent common-mode rejection and allows direct interface to a variety of transducers. The AD670 can be configured for both unipolar and bipolar inputs over these ranges. The differential inputs and common-mode rejection of this front end are useful in applications such as the conversion of transducer signals superimposed on common-mode voltages. The AD670 incorporates advanced circuit design and proven processing technology.
- Complete 8-bit signal conditioning A/D converter
- Microprocessor bus interface, flexible input stage: instrumentation amp front end
- Provides differential inputs and high common-mode rejection
- No user trims required, no missing codes over temperature
- Operating voltage range from 4.5V to 5.5V, convenient input ranges
- Low cost monolithic construction, conversion time is 10µs maximum at (VCC = +5V and +25°C)
- Current ICC is 30mA typ at (VCC = +5V), gain accuracy is ±1.5LSB typ at (VCC = +5V)
- Bias current is 200nA typical at (VCC = +5V and +25°C)
- Output capacitance is 5pF typical at (VCC = +5V and +25°C)
- Operating temperature range from 0°C to +70°C, plastic DIP (N-20) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential
Single
5.5V
20Pins
70°C
-
-
-
4.5V
DIP
0°C
Single 8-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate