Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
23 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.560 |
23+ | € 51.010 |
46+ | € 49.990 |
115+ | € 48.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD624ADZ
Order Code4019204
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage200µV
Slew Rate Typ5V/µs
Gain Bandwidth Product1MHz
Supply Voltage Range± 6V to ± 18V
IC Case / PackageDIP
No. of Pins16Pins
CMRR110dB
Instrumentation Amplifier TypeHigh Precision, Low Noise
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate5V/µs
Bandwidth1MHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Product Overview
AD624 is a high precision, low noise, instrumentation amplifier designed primarily for use with low level transducers, including load cells, strain gauges and pressure transducers. An outstanding combination of low noise, high gain accuracy, low gain temperature coefficient and high linearity make the AD624 ideal for use in high resolution data acquisition systems.
- Low noise of 0.2µV p-p 0.1Hz to 10Hz
- Low gain TC of 5ppm/°C max (G = 1)
- Low nonlinearity of ±0.005% max (G = 1 to 200)
- High CMRR of 130dB min (G = 500 to 1000)
- Low input offset voltage of 200µV max and low output offset voltage of 5µV/°C max
- Internally compensated
- 25MHz small signal -3dB at G=1000KHz and 5V/µs typ slew rate
- Pin programmable gains of 1, 100, 200, 500, 1000 and no external components required
- 16 lead DIP package
- Operating temperature range from -25°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
5V/µs
Supply Voltage Range
± 6V to ± 18V
No. of Pins
16Pins
Instrumentation Amplifier Type
High Precision, Low Noise
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
1MHz
Amplifier Output
Single Ended
Input Offset Voltage
200µV
Gain Bandwidth Product
1MHz
IC Case / Package
DIP
CMRR
110dB
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
5V/µs
Amplifier Case Style
DIP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability