Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.970 |
10+ | € 48.570 |
25+ | € 47.600 |
100+ | € 46.630 |
Product Information
Product Overview
AD600 is a dual-channel, low noise, variable gain amplifier. It is optimized for use in ultrasound imaging systems but are applicable to any application requiring precise gain, low noise and distortion, and wide bandwidth. The lower gain of the device results in an improved signal-to-noise ratio (SNR) at the output. However, both products have the same 1.4nV/√Hz input noise spectral density. The decibel gain is directly proportional to the control voltage, accurately calibrated, and supply and temperature stable. Each channel also has an independent gating facility that optionally blocks signal transmission and sets the dc output level to within a few millivolts of the output ground. The gating control input is TTL- and CMOS-compatible. It is widely used in application such as ultrasound and sonar time-gain controls, high performance audio and RF AGC systems, signal measurement etc.
- Gain range is 0dB to 40dB
- Input bias current is 0.35μA typ
- Input noise spectral density is 1.4nV/√Hz typ
- Low distortion is −60dBc typ THD at ±1V output
- −3dB bandwidth is 35MHz typ
- Slew rate is 275V/μs typ
- Quiescent current is 11mA typ
- Signal gating function for each amplifier, drive high speed ADCs
- Operating temperature is −40°C to +85°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
2Amplifiers
-40°C
± 4.75V to ± 5.25V
16Pins
-
MSL 1 - Unlimited
WSOIC
35MHz
2Channels
35MHz
85°C
WSOIC
Surface Mount
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate