60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.910 |
10+ | € 27.420 |
25+ | € 26.280 |
100+ | € 24.730 |
250+ | € 24.240 |
Product Information
Product Overview
AD592 is a two terminal monolithic integrated circuit temperature transducer that provides an output current proportional to absolute temperature. For a wide range of supply voltages the transducer acts as a high impedance temperature dependent current source of 1µA/K. Improved design and laser wafer trimming of the IC’s thin film resistors allows this to achieve absolute accuracy levels and nonlinearity errors previously unattainable at a comparable price. Expensive linearization circuitry, precision voltage references, bridge components, resistance measuring circuitry and cold junction compensation are not required with the AD592. Applications are appliance temperature sensing, automotive temperature measurement and control, HVAC system monitoring, industrial temperature control, thermocouple cold junction compensation, board-level electronics temperature diagnostics, temperature readout options in instrumentation, and temperature correction circuitry for precision electronics.
- Excellent repeatability and stability, minimal self-heating errors
- Calibration error is 0.3°C typical (TA=+25°C, VS=+5V)
- Nominal current output is 298.2µA typical (298.2K, TA=+25°C, VS=+5V)
- Temperature coefficient is 1µA/°C typical (TA=+25°C, VS=+5V)
- Operating voltage range from 4 to 30V (TA=+25°C, VS=+5V)
- Two terminal monolithic IC: temperature in/current out
- 3-pin plastic header-style package [TO-92]
- Temperature rating range from -25°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current
± 0.3°C
-45°C
105°C
TO-92
3Pins
30V
-
-25°C
-
MSL 1 - Unlimited
Analogue
0.5°C
-25°C
125°C
TO-92
4V
-
-
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate