Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.560 |
10+ | € 17.260 |
25+ | € 15.450 |
Product Information
Product Overview
AD5755 is a quad, voltage and current output DAC. It operates with a power supply range from -26.4V to +33V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4V to 29.5V using a dc-to-dc boost converter optimized for minimum on chip power dissipation. The part uses a versatile 3-wire serial interface that operates at clock rates of upto 30MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface. It is used in application such as process control, actuator control, PLCs etc.
- Dynamic power control for thermal management
- Current and voltage output pins connectable to a single terminal
- User programmable offset and gain, on-chip diagnostic
- Resolution is 16bits
- Total unadjusted error is +0.25% FSR maximum
- Oscillator frequency is 13MHz typical
- Operating temperature is -40°C to +105°C
- Package style is 64-lead LFCSP-VQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, Serial, SPI
LFCSP-VQ
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
64Pins
-40°C
16-bit Current / Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate