Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.650 |
10+ | € 10.960 |
25+ | € 9.750 |
100+ | € 8.430 |
250+ | € 8.260 |
1500+ | € 8.090 |
Product Information
Product Overview
AD5541A is a single channel, 16bit, serial input, unbuffered voltage output digital-to-analogue converter (DAC) that operates from a single 2.7V to 5.5V supply. Offering unbuffered outputs, this device achieves a 1µs settling time with low power consumption and low offset errors. Providing low noise performance of 11.8nV/√Hz and low glitch, it is suitable for deployment across multiple end systems. It is used in applications such as automatic test equipment, precision source-measure instruments, data acquisition systems, medical instrumentation, aerospace instrumentation, communications infrastructure equipment, industrial control.
- Glitch energy is 1.1nV-sec typical, power-on reset to code is zero scale
- Zero-code temperature coefficient is ±0.05ppm/°C typical at (VDD = 2.7V to 5.5V)
- 5KV HBM ESD classification
- 0.375mW power consumption at 3V
- Hardware CS and LDAC functions
- 50MHz SPI-/QSPI-/MICROWIRE-/DSP-compatible interface
- Power-on reset clears DAC output to zero scale
- Relative accuracy is ±0.5LSB typical at (VDD = 2.7V to 5.5V)
- Gain error is 0.5LSB typical at (TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 10-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial
LFCSP
Serial
125°C
-
No SVHC (21-Jan-2025)
1MSPS
2.7V to 5.5V
10Pins
-40°C
Single 16-bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate