Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.200 |
10+ | € 5.520 |
25+ | € 4.820 |
100+ | € 4.020 |
250+ | € 3.640 |
500+ | € 3.560 |
Product Information
Product Overview
AD5451 is a CMOS 10-bit current output digital-to-analogue converter (DAC). This device operates from a 2.5V to 5.5V power supply, making it suited to several applications including battery-powered applications. As a result of manufacture on a CMOS submicron process, this DAC offer excellent 4-quadrant multiplication characteristics of upto 12MHz. This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and most digital signal processor (DSP) interface standards. Upon power-up, the internal shift register and latches are filled with 0s, and the DAC output is at zero scale. It is used in applications such as portable battery-powered applications, waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset, and voltage trimming.
- Relative accuracy is ±0.25LSB maximum at (VDD = 2.5V to 5.5V)
- Differential nonlinearity is ±0.5LSB maximum at (VDD = 2.5V to 5.5V)
- Total unadjusted error is ±0.5LSB maximum at (VDD = 2.5V to 5.5V)
- Gain error is ±0.25LSB maximum at (VDD = 2.5V to 5.5V)
- Supply voltage range from 2.5V to 5.5V, 2.7MSPS update rate
- Power-on reset with brownout detect, guaranteed monotonic
- ±10V typical reference input, 50MHz serial interface
- Output noise spectral density is 25nV/√Hz typical at (1KHz, VDD = 2.5V to 5.5V)
- Operating temperature is -40°C to +125°C
- Package style is 8-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI, CMOS
TSOT
-
125°C
-
2.7MSPS
2.5V to 5.5V
8Pins
-40°C
Single 10-bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate