Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.320 |
10+ | € 6.320 |
25+ | € 5.530 |
100+ | € 4.650 |
250+ | € 4.230 |
500+ | € 4.150 |
Product Information
Product Overview
AD5429 is a CMOS, 8bit, dual-channel, current output digital-to-analogue converter (DAC). This DAC use a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and most DSP interface standards. Typical application includes portable battery-powered, waveform generators, analogue processing, instrumentation, programmable amplifiers and attenuators, digitally controlled calibration programmable filters and oscillators, composite video, ultrasound, gain offset and voltage trimming.
- 10MHz multiplying bandwidth and 50MHz serial interface
- INL of ±0.5LSB at 8bits, DNL of ±1LSB, ±25mV gain error
- 2.47MSPS update rate
- 4-quadrant multiplication
- Power-on reset
- 0.5μA typical current consumption
- Guaranteed monotonic
- Daisy-chain mode
- Readback function
- 16 lead TSSOP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
TSSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
2.47MSPS
2.5V to 5.5V
16Pins
-40°C
8-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate