Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 16.060 |
| 25+ | € 14.470 |
| 100+ | € 13.880 |
| 1000+ | € 13.870 |
Product Information
Product Overview
AD5344BRUZ-REEL7 is a 2.5V to 5.5V, 500µA, parallel interface quad voltage-output 12bit DAC. It features a power-down mode that further reduces the current to 80nA. This device incorporate an on-chip output buffer that can drive the output to both supply rails. It has a parallel interface. CS (active low) selects the device and data is loaded into the input registers on the rising edge of WR (active low). The GAIN pin on the AD5334 allows the output range to be set at 0V to VREF or 0V to 2 × VREF. Input data to the DACs is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC (active low) pin. It an asynchronous CLR (active low) input is also provided. This resets the contents of the Input Register and the DAC Register to all zeros. This device also incorporate a power-on-reset circuit that ensures that the DAC output powers on to 0V and remains there until valid data is written to the device.
- Low power operation 500µA at 3V, 600µA at 5V
- Power-down to 80nA at 3V, 200nA at 5V via PD (active low) pin
- Double-buffered input logic, guaranteed monotonic by design over all codes
- Power-on reset to zero volts
- Simultaneous update of DAC outputs via LDAC (active low) Pin
- Asynchronous CLR (active low) facility, low power parallel data interface
- On-chip rail-to-rail output buffer amplifiers
- 12bits resolution typ (VDD = 2.5V to 5.5V), ±2LSB typical relative accuracy (VDD = 2.5V to 5.5V)
- Offset error is ±0.4% of FSR typ and ±0.2LSB typ differential nonlinearity at VDD=2.5 to 5.5V
- TSSOP package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
TSSOP
-
105°C
-
-
2.5V to 5.5V
28Pins
-40°C
Quad 12-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate