Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.510 |
10+ | € 4.680 |
25+ | € 4.210 |
100+ | € 3.550 |
250+ | € 3.200 |
500+ | € 3.070 |
Product Information
Product Overview
AD5290 is a high voltage, high performance, and compact digital potentiometer. This device can be used as a programmable resistor or resistor divider. This device performs the same electronic adjustment function as mechanical potentiometers, variable resistors, and trimmers, with enhanced resolution, solid-state reliability, and superior temperature stability. With digital rather than manual control, the device provides layout flexibility and allows closed-loop dynamic controllability. It is widely used in application such as high voltage DAC, programmable power supply, programmable gain and offset adjustment, programmable filters and delays, actuator control, audio volume control, mechanical potentiometer replacement etc.
- 256 position, 3-wire SPI®-compatible serial interface
- End to end resistance is 100Kohm
- Single-supply operation is +20V to +30V
- Dual-supply operation is ±10V to ±15V
- Low temperature coefficient is 35ppm/°C typical
- THD is 0.006% typical
- Midscale preset, iCMOS™ process technology
- Operating temperature is –40°C to +125°C, packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
3 Wire, Serial, SPI
± 30%
33V
10Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
4.5V
MSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate