Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.570 |
10+ | € 19.290 |
25+ | € 17.370 |
100+ | € 16.770 |
250+ | € 16.430 |
Product Information
Product Overview
AD526 is a single-ended, monolithic software programmable gain amplifier (SPGA). It is complete, including amplifier, resistor network and TTL-compatible latched inputs, and requires no external components. Low gain error and low nonlinearity make it ideal for precision instrumentation applications requiring programmable gain. To provide flexibility to the system designer, this can be operated in either latched or transparent mode. The force/sense configuration preserves accuracy when the output is connected to remote or low impedance loads. Typical applications are dynamic range extension for ADC systems, gain ranging preamps.
- Digitally programmable binary gains from 1 to 16
- Two-chip cascade mode achieves binary gain from 1 to 256
- Gain range (digitally programmable) is 1, 2, 4, 8, 16 (at VS=±15V, RL=2Kohm and TA=+25°C)
- Gain error drift is 2ppm/°C (at G=1, VS=±15V, RL=2Kohm and TA=+25°C)
- Input offset voltage is 0.25mV typ (at VS=±15V, RL=2Kohm and TA=+25°C)
- Short-circuit current is 30mA typ (at VS=±15V, RL=2Kohm and TA=+25°C)
- Operating voltage range from ±4.5 to ±16.5V (at VS=±15V, RL=2Kohm and TA=+25°C)
- Specified performance commercial temperature range from 0 to 70°C
- 16-lead plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
1Amplifiers
0°C
± 4.5V to ± 16.5V
16Pins
-
No SVHC (21-Jan-2025)
-
1 Amplifier
1Channels
4MHz
70°C
DIP
Through Hole
-
DIP
4MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate