Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.610 |
10+ | € 7.260 |
25+ | € 6.380 |
100+ | € 5.390 |
250+ | € 5.050 |
500+ | € 4.950 |
Product Information
Product Overview
AD5263 is a quad-channel, 256-position, digital potentiometer with a selectable digital interface. This device performs the same electronic adjustment function as mechanical potentiometers or variable resistors, with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. It is widely used in application such as mechanical potentiometer replacement, optical network adjustment, instrumentation: gain, offset adjustment, stereo channel audio level control, automotive electronics adjustment, programmable power supply, programmable filters, delays, time constants, line impedance matching, low resolution DAC/trimmer replacement, base station power amp biasing, sensor calibration etc.
- Pin-selectable SPI®- or I²C®-compatible interface
- Power-on preset to midscale, end-to-end resistance is 50Kohm
- Two package address decode pins AD0 and AD1
- Rheostat mode temperature coefficient is 30ppm/°C
- Voltage divider temperature coefficient is 5ppm/°C
- Single supply voltage is 10V to 15V; dual supply voltage is ±5V
- Resolution is 8bits, total harmonic distortion is 0.05%
- Resistor noise voltage is 9nV/√Hz at (RWB = 10Kohm, f = 1kHz, RS = 0)
- Settling time is 2µs at (VA = 10V, VB = 0V, ±1LSB error band)
- Operating temperature is −40°C to +125°C, packaging style is 24-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
I2C, SPI
± 30%
16.5V
24Pins
30ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Quad
Linear
4.5V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate