Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.300 |
10+ | € 4.880 |
25+ | € 4.250 |
100+ | € 3.540 |
250+ | € 3.190 |
500+ | € 3.060 |
Product Information
Product Overview
AD5260 provide a single-channel, 256-position, digitally controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the device contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Unlike the majority of the digital potentiometers in the market, this device can operate up to 15V or ±5V provided proper supply voltages are furnished. Applications includes mechanical potentiometer replacement instrumentation: gain, offset adjustment, stereo channel audio level control, programmable voltage-to-current conversion, programmable filters, delays, time constants, line impedance matching, low resolution DAC replacement.
- 4-wire, SPI-compatible serial data input
- Fixed A-to-B terminal resistance of 20Kohm
- Differential nonlinearity of ±1/4LSB typ, integral nonlinearity of ±1/2LSB typ
- Full-scale error of −1LSB typ (code = full scale), zero-scale error of 1LSB typ (code = zero scale)
- Maximum shutdown current of 5μA
- 5V to 15V single-supply, ±5.5V dual-supply operation
- Power-on midscale preset
- Bandwidth (-3dB) of 310KHz, resistor noise voltage of 13nV/√Hz (RWB = 20Kohm, f = 1KHz)
- Typical wiper resistance of 60 ohm (IW = 1V/RAB)
- 14-lead TSSOP package, -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20kohm
4 Wire, Serial, SPI
± 30%
16.5V
14Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
4.5V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate