Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.640 |
10+ | € 6.310 |
96+ | € 4.400 |
192+ | € 4.360 |
288+ | € 4.320 |
576+ | € 4.230 |
Product Information
Product Overview
AD5232BRUZ50 is a non-volatile memory, dual 256-position digital potentiometer. It provides a non-volatile, dual-channel, digitally controlled variable resistor (VR) with 256-position resolution. This device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid-state reliability, and superior low-temperature coefficient performance. The versatile programming of the AD5232, performed via a microcontroller, allows multiple modes of operation and adjustment. In the direct program mode, a predetermined setting of the RDAC registers (RDAC1 and RDAC2) can be loaded directly from the microcontroller. It is used in applications such as mechanical potentiometer replacement, instrumentation: gain and offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, and time constants, programmable power supply, low-resolution DAC replacement, and sensor calibration.
- Dual-channel, 256-position resolution, SPI-compatible serial interface
- Non-volatile memory maintenance of wiper settings, wiper settings and EEMEM readback
- Predefined linear increment/decrement instructions, 14 bytes of general-purpose user EEMEM
- Single-supply power range from 2.7V to 5.5V, dual-supply power range from ±2.25V to ±2.75V
- Permanent memory write protection, 100-year typical data retention (TA = 55°C)
- Bandwidth is 500KHz typical at (-3dB, BW-10Kohm, R = 10Kohm)
- Total harmonic distortion is 0.022% typical at (VA = 1V rms, VB = 0V, f = 1KHz, RAB = 10Kohm)
- Resistor noise voltage is 9nV/√Hz typica at (RWB = 5Kohm, f= 1KHz)
- End-to-end RAB is 50Kohm, 2 number of channels
- Operating temperature range from -40°C to +85°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
SPI
-40%, +20%
5.5V
16Pins
± 600ppm/°C
85°C
-
Dual
Logarithmic
2.7V
TSSOP
256
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate