Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.470 |
10+ | € 3.400 |
50+ | € 2.960 |
100+ | € 2.760 |
250+ | € 2.360 |
500+ | € 2.290 |
Product Information
Product Overview
AD5174 is a single-channel, 1024-position digital rheostat that combines industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. The AD5174 device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. The AD5174 does not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical rheostat). Application includes mechanical rheostat replacements, op-amp variable gain control, instrumentation gain, offset adjustment, programmable voltage-to-current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration.
- 10kohm nominal resistance, rheostat mode temperature coefficient is 35ppm/°C
- Single-supply power range from 2.7 to 5.5V (VSS = 0V, -40°C <lt/> TA <lt/> 125°C)
- SPI-compatible interface, wiper setting and memory readback
- Power on refreshed from memory, resistor tolerance stored in memory
- Resolution is 10bits (min, VDD = 2.7V to 5.5V, -40°C <lt/> TA <lt/> 125°C)
- Nominal resistor tolerance is ±15% (typ, VDD = 2.7 to 5.5V, -40 <lt/> TA <lt/> 125°C)
- Tristate leakage current range from -1 to +1μA (VDD = 2.7 to 5.5V, -40 <lt/> TA <lt/> 125°C)
- Bandwidth is 700KHz (typ, -3dB, RAW = 5kohm, terminal W, -40 <lt/> TA <lt/> 125°C)
- Total harmonic distortion is -90dB (typ, VA = 1Vrms, f = 1KHz, RAW = 5kohm)
- 10 lead MSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
Serial, SPI
± 15%
5.5V
10Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
MSOP
1024
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate