Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.150 |
10+ | € 3.940 |
96+ | € 2.750 |
192+ | € 2.700 |
288+ | € 2.640 |
576+ | € 2.590 |
Product Information
Product Overview
AD5142BRUZ100 is a dual channel, 256 position, SPI interface, non-volatile digital potentiometer. It offers guaranteed low resistor tolerance errors of ±8% and upto ±6mA current density in the Ax, Bx, and Wx pins. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals through the RAW and RWB string resistors, allowing accurate resistor matching. The high bandwidth and low total harmonic distortion ensure optimal performance for ac signals, making this device suitable for filter design. The low wiper resistance of only 40 ohm at the ends of the resistor array allows pin to pin connection. Applications include portable electronics level adjustment, LCD panel brightness and contrast controls, programmable filters, delays, and time constants, programmable power supplies.
- Resistance temperature coefficient is 35ppm/°C typical at (VDD = 2.3V to 5.5V)
- Bandwidth is 0.43MHz typical at (RAB = 100Kohm, VDD = 2.3V to 5.5V)
- Fast start-up time is 75µs maximum, RAB is 100Kohm
- Linear gain setting mode, single- and dual-supply operation
- Independent logic supply voltage range from 1.8V to 5.5V
- Total harmonic distortion is -90dB typical at (RAB = 100Kohm, VDD = 2.3V to 5.5V)
- Resistor noise density is 20nV/√Hz typical at (RAB = 100Kohm, VDD = 2.3V to 5.5V)
- VW settling time is 12µs typical at (RAB = 100Kohm, VDD = 2.3V to 5.5V)
- Power supply rejection ratio is 66dB typical at (VDD = 2.3V to 5.5V)
- Operating temperature range from -40°C to +125°C, package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
SPI
± 8%
5.5V
16Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Dual
Logarithmic
1.8V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate