Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4130-4BCPZ-RL7
Order Code4562421
Product Range8 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet
1,473 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.790 |
10+ | € 10.480 |
25+ | € 10.040 |
100+ | € 8.850 |
250+ | € 8.420 |
500+ | € 7.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 13.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4130-4BCPZ-RL7
Order Code4562421
Product Range8 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate2.4kSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data Interface3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle, Dual (+/-)
Supply Voltage Min1.71V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8 Channel 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
2.4kSPS
Data Interface
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
1.71V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
8 Channel 24-Bit Sigma-Delta ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability