Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.850 |
| 10+ | € 6.350 |
| 25+ | € 5.590 |
Product Information
Product Overview
AD2428WCCSZ02 is an automotive audio bus A2B transceiver. The Automotive Audio Bus (A2B®) provides a multichannel, I2S/TDM link over distances of up to 15m between nodes. It embeds bidirectional synchronous PCM data (for example, digital audio), clock, and synchronization signals onto a single differential wire pair. A2B supports a direct point to point connection and allows multiple, daisy chained nodes at different locations to contribute and/or consume time division multiplexed channel content. The transceiver can connect directly to general-purpose DSPs, FPGAs, ASICs, microphones, ADCs, DACs, and codecs through a multichannel I2S/TDM interface. It also provides a PDM interface for direct connection of up to four PDM digital microphones. Typical applications include automotive audio communication link, active noise cancellation and microphone arrays for hands free and in car communication.
- Configurable as A2B bus host or server
- I2C interface
- 8-bit to 32bit multichannel I2 S/TDM interface
- PDM inputs for 4 high dynamic range microphones
- Support for receiving I2 S data on nodes with up to 4 PDM microphones
- Unique ID register for each transceiver
- Support for crossover or straight-through cabling
- Programmable settings to optimize EMC performance
- Configurable with SigmaStudio graphical software tool
- Qualified for automotive applications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio Bus Transceiver
3.63V
32Pins
125°C
AEC-Q100
1.7V
LFCSPSS-EP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate