Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.640 |
10+ | € 25.580 |
47+ | € 23.500 |
141+ | € 23.030 |
282+ | € 22.560 |
Product Information
Product Overview
AD1866 is a complete dual 16bit DAC offering excellent performance while requiring a single +5V power supply. It is fabricated on Analog Devices’ ABCMOS wafer fabrication process. The monolithic chip includes CMOS logic elements, bipolar and MOS linear elements and laser trimmed, thin-film resistor elements. Careful design and layout techniques have resulted in low distortion, low noise, high channel separation and low power dissipation. The DACs on the AD1866 chip employ a partially segmented architecture. The first three MSBs of each DAC are segmented into 7 elements. The 13LSBs are produced using standard R-2R techniques. The segments and R-2R resistors are laser trimmed to provide extremely low total harmonic distortion. The AD1866 requires no deglitcher or trimming circuitry. Typical application includes multimedia workstations, PC audio add-in boards, portable CD and DAT players, automotive CD and DAT players and noise cancellation.
- Dual serial input, voltage output DACs
- Single +5V supply
- 0.005% THD+N
- Low power of -50mW
- 115dB channel separation
- Operates at 8x oversampling
- ±3% typ of FSR gain error, ±30mV typ midscale error and ±3dB typ gain linearity error
- ±100ppm/°C gain drift and -130µV/°C midscale drift
- 16 lead WSOIC package
- Operating temperature range from -35°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial
WSOIC
Serial
85°C
-
No SVHC (21-Jan-2025)
44.1kSPS
3.5V to 5.25V
16Pins
-35°C
Dual 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate