Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMD26353M.
Order Code3977033
Technical Datasheet
IC Output TypeSerial I2C
Sensing Distance10mm
Sensor Case StyleModule
No. of Pins6Pins
Supply Voltage Min1.7V
Supply Voltage Max2V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCBoric acid (14-Jun-2023)
Alternatives for TMD26353M.
1 Product Found
Technical Specifications
IC Output Type
Serial I2C
Sensor Case Style
Module
Supply Voltage Min
1.7V
Operating Temperature Min
-30°C
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Sensing Distance
10mm
No. of Pins
6Pins
Supply Voltage Max
2V
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001