Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULEP1.VC-CACD-57-V0V1
Order Code4459609
Product RangeOSLON UV Series
Technical Datasheet
398 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.370 |
| 5+ | € 15.510 |
| 10+ | € 13.640 |
| 25+ | € 12.820 |
| 50+ | € 12.020 |
| 100+ | € 11.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 17.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULEP1.VC-CACD-57-V0V1
Order Code4459609
Product RangeOSLON UV Series
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power118mW
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If500mA
Forward Voltage6.1V
Product RangeOSLON UV Series
Technology / Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
118mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
6.1V
Technology / Material
-
Wavelength
275nm
Angle of Half Intensity
-
Forward Current If
500mA
Product Range
OSLON UV Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability