Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULBN2.VC-AGAM-67-4F4G-30-R18
Order Code4127508
Product RangeOSLON UV 3535 Series
Also Known AsQ65113A4848
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.995 |
| 10+ | € 0.976 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULBN2.VC-AGAM-67-4F4G-30-R18
Order Code4127508
Product RangeOSLON UV 3535 Series
Also Known AsQ65113A4848
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power5.2mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If30mA
Forward Voltage5.8V
Product RangeOSLON UV 3535 Series
Technology / MaterialAlGaN
SVHCNo SVHC (21-Jan-2025)
Alternatives for SU CULBN2.VC-AGAM-67-4F4G-30-R18
1 Product Found
Technical Specifications
UV LED Type
UV-C
Radiant Power
5.2mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
5.8V
Technology / Material
AlGaN
Wavelength
275nm
Angle of Half Intensity
60°
Forward Current If
30mA
Product Range
OSLON UV 3535 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability