Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7050A
Order Code4332549
Product RangeBIOFY Series
Also Known AsQ65113A3203
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | € 0.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€ 2,679.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7050A
Order Code4332549
Product RangeBIOFY Series
Also Known AsQ65113A3203
Technical Datasheet
Biosensor TypeBiomonitoring Sensor
Measurable AnalytesHeart Rate Monitoring, Pulse Oximetry
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBIOFY Series
SVHCTo Be Advised
Product Overview
SFH 7050A is a biomonitoring sensor. It is used in health monitoring (heart rate monitoring, pulse oximetry) applications.
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- Multi chip package featuring 3 emitters and one detector
- Light barrier to block optical crosstalk
- Forward current (green emitter) is 25mA maximum
- Rise time (10%/ 90%) is 32ns typical at (IF = 100mA; RL = 50 ohm)
- Fall time (10%/ 90%) is 80ns typical at (IF = 100mA; RL = 50 ohm)
- Peak wavelength (infrared emitter) is 950nm typical
- Radiant intensity is 1.9mW/sr typical at (IF = 20mA; tp = 20ms)
- Operating temperature range from -40°C to 85°C
Technical Specifications
Biosensor Type
Biomonitoring Sensor
Operating Temperature Min
-40°C
Product Range
BIOFY Series
Measurable Analytes
Heart Rate Monitoring, Pulse Oximetry
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability