Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4727AS
Order Code4469726
Product RangeOSLON Black Series
Technical Datasheet
539 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.910 |
5+ | € 2.520 |
10+ | € 2.120 |
25+ | € 1.960 |
50+ | € 1.810 |
100+ | € 1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4727AS
Order Code4469726
Product RangeOSLON Black Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity25°
Diode Case StyleSMD
Radiant Intensity (Ie)1400mW/Sr
Rise Time12ns
Fall Time tf15ns
Forward Current If(AV)1A
Forward Voltage VF Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
25°
Radiant Intensity (Ie)
1400mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.2V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability