Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-10UBN0-00U8
Order Code4228201
Product RangeLuxiGen Series
Also Known AsQ65113A4177
Technical Datasheet
37 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 11.770 | 
| 5+ | € 10.650 | 
| 10+ | € 9.530 | 
| 25+ | € 8.900 | 
| 50+ | € 8.260 | 
| 100+ | € 7.630 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 11.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-10UBN0-00U8
Order Code4228201
Product RangeLuxiGen Series
Also Known AsQ65113A4177
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeLuxiGen Series
Peak Wavelength410nm
Typical Wattage-
Forward Voltage Range3.2V to 4.2V
Minimum Radiometric Power1.45W
Radiance Angle60° (±30°)
Forward Current per Chip700mA
UV Emitter Module MountingStar MCPCB, M3 Holes
UV Emitter Module Leads-
Operating Temperature Max100°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
410nm
Forward Voltage Range
3.2V to 4.2V
Radiance Angle
60° (±30°)
UV Emitter Module Mounting
Star MCPCB, M3 Holes
Operating Temperature Max
100°C
Product Range
LuxiGen Series
Typical Wattage
-
Minimum Radiometric Power
1.45W
Forward Current per Chip
700mA
UV Emitter Module Leads
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability