Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT Q39G-Q1OO-25-1
Order Code4308399
Product RangeChip LED 0603 Series
Technical Datasheet
16,087 In Stock
32,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.347 |
10+ | € 0.246 |
25+ | € 0.179 |
50+ | € 0.147 |
100+ | € 0.110 |
150+ | € 0.108 |
200+ | € 0.106 |
250+ | € 0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT Q39G-Q1OO-25-1
Order Code4308399
Product RangeChip LED 0603 Series
Technical Datasheet
LED ColourTrue Green
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage2.85V
Wavelength Typ530nm
Luminous Intensity71mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeChip LED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LT Q39G-Q1OO-25-1 is a chip LED. Applications include access control and security, ambient lighting, appliances and tools, display backlighting, home and building automation, robotics, visualization, vital sign monitoring.
- SMT package 0603, colourless diffused resin
- Volume emitter on sapphire (AlInGaN) chip technology
- 170° (horizontal = 0°), 130° (vertical = 90°) typical radiation
- 3B corrosion robustness class
- ESD: 1kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- ≥ 71mcd luminous intensity (IF = 5mA)
- Operating temperature range from -30°C to 85°C
- Forward current is 15mA max at TA = 25°C
- Peak wavelength is 525nm typ IF = 5mA; TA = 25°C
- Forward voltage is 2.85V typ at IF = 5mA; TA = 25°C
Technical Specifications
LED Colour
True Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.85V
Luminous Intensity
71mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
530nm
Viewing Angle
170°
Product Range
Chip LED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability