Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR Q976.01-P2R2-1
Order Code4263633
Product RangeChip LED 0603 Series
Technical Datasheet
Packaging Options
8,246 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.111 |
10+ | € 0.0848 |
25+ | € 0.0776 |
50+ | € 0.0694 |
100+ | € 0.0532 |
150+ | € 0.0521 |
200+ | € 0.0509 |
250+ | € 0.0499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR Q976.01-P2R2-1
Order Code4263633
Product RangeChip LED 0603 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ623nm
Luminous Intensity180mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeChip LED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LR Q976.01-P2R2-1 is a chip LED. It is the product of choice for low-power status indication in electronics. The small package size allows compact designs, like 7-segment displays, symbol backlighting or button and switch illumination in control panels. The high brightness of the LED ensures good visibility at any time. Applications include appliances and tools, display backlighting, factory automation, home and building automation, projection and display, and static signalling.
- SMT package 0603, clear epoxy
- Volume emitter (InGaAlP) chip technology
- 150° typical radiation
- 2B corrosion robustness class
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- 56 to 180mcd luminous intensity (IF = 20mA)
- Operating temperature range from -40°C to 85°C
- Forward current is 30mA max at TS = 25°C
- Peak wavelength is 628nm typ IF = 20mA; TS = 25°C
- Forward voltage is 2V typ at IF=20mA, TS = 25°C
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
623nm
Viewing Angle
140°
Product Range
Chip LED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability