Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB Q39E-N1OO-35-1
Order Code4308379
Product RangeChip LED 0603 Series
Technical Datasheet
4,941 In Stock
16,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.376 |
10+ | € 0.272 |
25+ | € 0.198 |
50+ | € 0.161 |
100+ | € 0.135 |
150+ | € 0.125 |
200+ | € 0.123 |
250+ | € 0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB Q39E-N1OO-35-1
Order Code4308379
Product RangeChip LED 0603 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage2.85V
Wavelength Typ470nm
Luminous Intensity28mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeChip LED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LB Q39E-N1OO-35-1 is a LB Q39E 0603 chip LED. Suitable for use in access control & security, ambient lighting, appliances & tools, digital diagnostic devices, display backlighting, factory automation, home & building automation, material processing, projection & display, robotics, smart surface and vital sign monitoring applications.
- Colourless diffused resin
- InGaN on sapphire chip technology
- Typ. radiation: 170° (horizontal), 130° (vertical)
- Colour: λdom = 470nm (blue)
- 3B corrosion robustness class
- ESD: 8KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 15mA max forward current TA = 25°C
- 100mA max surge current t ≤ 10µs; D = 0.005 ; TA = 25°C
- 8KV ESD withstand voltage acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 20mA max reverse current
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.85V
Luminous Intensity
28mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
170°
Product Range
Chip LED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability