Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW5 HQL631.TK-CCCJ-4L07M0-2LAL
Order Code4036837
Product RangeOSLON Black Flat X Series
Also Known AsQ65113A4587
Technical Datasheet
434 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.280 |
5+ | € 4.610 |
10+ | € 3.940 |
25+ | € 3.620 |
50+ | € 3.300 |
100+ | € 2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW5 HQL631.TK-CCCJ-4L07M0-2LAL
Order Code4036837
Product RangeOSLON Black Flat X Series
Also Known AsQ65113A4587
Technical Datasheet
Product RangeOSLON Black Flat X Series
LED ColourUltra White
Viewing Angle120°
Luminous Flux @ Test2700lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test16V
Forward Current @ Test1A
Power Dissipation Pd-
Technical Specifications
Product Range
OSLON Black Flat X Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
16V
Power Dissipation Pd
-
LED Colour
Ultra White
Luminous Flux @ Test
2700lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003