Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.674 |
10+ | € 0.590 |
25+ | € 0.538 |
50+ | € 0.485 |
100+ | € 0.433 |
150+ | € 0.424 |
200+ | € 0.416 |
250+ | € 0.407 |
Product Information
Product Overview
KRTBAELPS2.32 is a OSIRE® KRTB AELPS2.32 RGB side looker device. It is specifically designed for automotive interior applications. It offers individually addressable LED chips for a maximum of flexibility in terms of colour point, driver selection and interconnection. Due to the low profile, the OSIRE® KRTB AELPS2.32 is ideally suited for coupling into thin lightguides and enables ultra compact designs. The housing material´s temperature stability has been optimized for improved compatibility to suitable IMSE processing. The previously added, unique DMC code on the package links to the individual data for each LED production unit: colour coordinates, luminous intensity and forward voltage at two currents. It is designed for automotive interior applications, suited for coupling into thin lightguides and smart surfaces using IMSE® technology.
- Superior brightness performance of RGB automotive side looker
- Individually addressable LED chips
- Optimized for in-mould process (IMSE®)
- Superior performance at 20 mA R: 1100 mcd, G: 2600 mcd, B: 500 mcd
- AEC-Q102 qualified
- Corrosion robustness class 3B
- Enables light coupling into thin materials
Technical Specifications
Red, Green, Blue
-
Square
R 1.59cd, G 3.15cd, B 710mcd
R 625nm, G 528nm, B 465nm
AEC-Q102
SMD
120°
R 20mA, G 20mA, B 20mA
R 1.95V, G 2.6V, B 2.85V
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate