Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoIRL 81A
Order Code2981643
Also Known AsQ68000A8000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoIRL 81A
Order Code2981643
Also Known AsQ68000A8000
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity24°
Diode Case StyleRadial Leaded
Radiant Intensity (Ie)25mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
Radial Leaded
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Angle of Half Intensity
24°
Radiant Intensity (Ie)
25mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.6V
Operating Temperature Max
100°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0261