Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QTLTS1.EM-H4HW-XX56-1-65-R33
Order Code3911157
Product RangeOSCONIQ E 2835 GW QTLTS1.EM Series
Also Known AsQ65113A4029
Technical Datasheet
7,259 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.171 |
10+ | € 0.118 |
25+ | € 0.115 |
50+ | € 0.112 |
100+ | € 0.0778 |
150+ | € 0.0762 |
200+ | € 0.0747 |
250+ | € 0.0731 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QTLTS1.EM-H4HW-XX56-1-65-R33
Order Code3911157
Product RangeOSCONIQ E 2835 GW QTLTS1.EM Series
Also Known AsQ65113A4029
Technical Datasheet
Product RangeOSCONIQ E 2835 GW QTLTS1.EM Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test45lm
CCT3500K
Forward Current If Max250mA
Forward Voltage @ Test2.7V
Forward Current @ Test65mA
Power Dissipation Pd-
Technical Specifications
Product Range
OSCONIQ E 2835 GW QTLTS1.EM Series
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
2.7V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
45lm
Forward Current If Max
250mA
Forward Current @ Test
65mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability