Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGT VJLPE1.13-MPMS-36-1-700-R18
Order Code3650264
Product RangeOslon Pure 1010
Also Known AsQ65113A0461
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGT VJLPE1.13-MPMS-36-1-700-R18
Order Code3650264
Product RangeOslon Pure 1010
Also Known AsQ65113A0461
Technical Datasheet
Product RangeOslon Pure 1010
LED ColourGreen
Wavelength Typ525nm
Viewing Angle120°
Luminous Flux @ Test210lm
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2.8V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
Oslon Pure 1010
Wavelength Typ
525nm
Luminous Flux @ Test
210lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008