Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.680 |
5+ | € 6.280 |
10+ | € 5.880 |
25+ | € 5.810 |
50+ | € 5.750 |
100+ | € 5.680 |
Product Information
Product Overview
AS7341-DLGT is an 11-channel multi-spectral digital sensor. It is a spectrometer enabling new consumer, commercial, and laboratory applications including spectral identification, reflection and absorption for colour matching, fluid or reagent analysis, passive ambient light measurement, and colour calibration. The spectral response is defined by individual channels covering approximately 350nm to 1000nm with 8 channels centred in the visible spectrum (VIS), plus one near-infrared (NIR) and a clear channel. The NIR channel in combination with the other VIS channels may provide information on surrounding ambient light conditions, including light source detection. Application includes high-precision reflective colour point and spectral measurements, fluid colour, turbidity or reagent-based constituent analysis, spectral power distribution and passive ambient CCT measurement for home and building automation, and high-end display colour management.
- Precision colour, spectral composition and distribution measurements
- Low power consumption and efficient I²C communication
- 1.8VDD operation, max 300µA, configurable sleep mode to <lt/>5µA, interrupt-driven device
- Integrated ambient light flicker detection on chip and light source detection through NIR channel
- Electronic shutter/trigger and synch control
- GPIO can be used as external trigger input or light source synchronization output
- External photodiodes to expand detection range
- GPIO can be used as input for external photodiodes including mid-IR range
- Supply voltage range from 1.7 to 2.0V (VDD=1.8V and TA=25°C)
- OLGA-8 package, operating ambient temperature range from -30 to 85°C
Technical Specifications
Current
2V
8Pins
85°C
No SVHC (21-Jan-2025)
1.7V
OLGA
-30°C
AS7341 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate